
DS1707ESA+T&R | |
|---|---|
DigiKey Part Number | 175-DS1707ESA+T&RTR-ND - Tape & Reel (TR) 175-DS1707ESA+T&RCT-ND - Cut Tape (CT) 175-DS1707ESA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1707ESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1707ESA+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.35.19800 | kr.351.98 |
| 25 | kr.32.58480 | kr.814.62 |
| 100 | kr.29.71560 | kr.2,971.56 |
| 250 | kr.28.34756 | kr.7,086.89 |
| 500 | kr.27.52298 | kr.13,761.49 |
| 1.000 | kr.26.84429 | kr.26,844.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.12792 | kr.65,319.80 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |

