Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM707M6F

DigiKey Part Number
497-STM707M6FTR-ND - Tape & Reel (TR)
497-STM707M6FCT-ND - Cut Tape (CT)
497-STM707M6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM707M6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM707M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.8.32000kr.83.20
25kr.7.56680kr.189.17
100kr.6.73990kr.673.99
250kr.6.34460kr.1,586.15
500kr.6.10644kr.3,053.22
1.000kr.5.91046kr.5,910.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.70354kr.14,258.85
5.000kr.5.57880kr.27,894.00
7.500kr.5.51635kr.41,372.62
Manufacturers Standard Package
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000