SP706SCU-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: kr.73.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: kr.67.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.21.01294
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: kr.76.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.53.55262
Datasheet
SP706TEU-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706SCU-L/TR

DigiKey Part Number
SP706SCU-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP706SCU-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP706SCU-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.31073kr.5,776.82
5.000kr.2.25134kr.11,256.70
7.500kr.2.22161kr.16,662.08
12.500kr.2.18866kr.27,358.25
17.500kr.2.16940kr.37,964.50
25.000kr.2.15090kr.53,772.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.31073
Unit Price with VAT:kr.2.88841