
DS1706SEUA+ | |
|---|---|
DigiKey Part Number | DS1706SEUA+-ND |
Manufacturer | |
Manufacturer Product Number | DS1706SEUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1706SEUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.41000 | kr.73.41 |
| 10 | kr.57.53600 | kr.575.36 |
| 50 | kr.51.17700 | kr.2,558.85 |
| 100 | kr.49.20830 | kr.4,920.83 |
| 250 | kr.47.13012 | kr.11,782.53 |
| 500 | kr.45.87712 | kr.22,938.56 |
| 1.000 | kr.44.84589 | kr.44,845.89 |
| Unit Price without VAT: | kr.73.41000 |
|---|---|
| Unit Price with VAT: | kr.91.76250 |

