
MAX706SCUA+ | |
|---|---|
DigiKey Part Number | MAX706SCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706SCUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706SCUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.65000 | kr.67.65 |
| 10 | kr.52.89600 | kr.528.96 |
| 50 | kr.46.97340 | kr.2,348.67 |
| 100 | kr.45.14110 | kr.4,514.11 |
| 250 | kr.43.20588 | kr.10,801.47 |
| 500 | kr.42.03956 | kr.21,019.78 |
| 1.000 | kr.41.07962 | kr.41,079.62 |
| Unit Price without VAT: | kr.67.65000 |
|---|---|
| Unit Price with VAT: | kr.84.56250 |

