SP3243EET-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: kr.17.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.15415
Datasheet

Similar


Texas Instruments
In Stock: 32.084
Unit Price: kr.14.90000
Datasheet

Similar


Texas Instruments
In Stock: 1.401
Unit Price: kr.23.97000
Datasheet

Similar


Texas Instruments
In Stock: 9.091
Unit Price: kr.15.72000
Datasheet

Similar


Texas Instruments
In Stock: 14.041
Unit Price: kr.14.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: kr.87.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.59.55796
Datasheet

Similar


Texas Instruments
In Stock: 2.763
Unit Price: kr.15.22000
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: kr.18.13000
Datasheet

Similar


Texas Instruments
In Stock: 2.075
Unit Price: kr.21.43000
Datasheet

Similar


Texas Instruments
In Stock: 1.796
Unit Price: kr.17.05000
Datasheet

Similar


Texas Instruments
In Stock: 3.020
Unit Price: kr.15.22000
Datasheet

Similar


Texas Instruments
In Stock: 8.026
Unit Price: kr.14.84000
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EET-L

DigiKey Part Number
1016-1122-5-ND
Manufacturer
Manufacturer Product Number
SP3243EET-L
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3243CBZRenesas Electronics Corporation118ICL3243CBZ-NDkr.17.31000Similar
ICL3243CBZ-TRenesas Electronics Corporation0ICL3243CBZ-T-NDkr.10.15415Similar
MAX3243CDBRTexas Instruments32.084296-6941-1-NDkr.14.90000Similar
MAX3243CDWRTexas Instruments1.401296-6942-1-NDkr.23.97000Similar
MAX3243CPWTexas Instruments9.091296-6943-5-NDkr.15.72000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types