SP3222EBCA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 422
Unit Price: kr.60.42000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.55998
Datasheet

Direct


STMicroelectronics
In Stock: 126
Unit Price: kr.17.24000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 267
Unit Price: kr.82.04000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.954
Unit Price: kr.82.04000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.929
Unit Price: kr.13.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: kr.32.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.945
Unit Price: kr.31.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 740
Unit Price: kr.31.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.357
Unit Price: kr.16.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.947
Unit Price: kr.16.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.649
Unit Price: kr.16.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.841
Unit Price: kr.16.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 197
Unit Price: kr.53.13000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3222EBCA-L

DigiKey Part Number
1016-1076-5-ND
Manufacturer
Manufacturer Product Number
SP3222EBCA-L
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types