
ST3222EBPR | |
|---|---|
DigiKey Part Number | 497-6531-2-ND - Tape & Reel (TR) 497-6531-1-ND - Cut Tape (CT) 497-6531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222EBPR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222EBPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.8.80900 | kr.88.09 |
| 25 | kr.8.01440 | kr.200.36 |
| 100 | kr.7.14500 | kr.714.50 |
| 250 | kr.6.73016 | kr.1,682.54 |
| 500 | kr.6.48002 | kr.3,240.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.6.19676 | kr.8,365.63 |
| 2.700 | kr.6.04099 | kr.16,310.67 |
| 4.050 | kr.5.96296 | kr.24,149.99 |
| 6.750 | kr.5.87653 | kr.39,666.58 |
| 9.450 | kr.5.82602 | kr.55,055.89 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |

