1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505A102

DigiKey Part Number
5262-EBMS100505A102TR-ND - Tape & Reel (TR)
5262-EBMS100505A102CT-ND - Cut Tape (CT)
5262-EBMS100505A102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS100505A102
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2504021027Y0Fair-Rite Products Corp.186.4251934-1365-1-NDkr.0.63000Parametric Equivalent
BMC1EY1000ANTE Connectivity Passive Product19.9281712-BMC1EY1000ANCT-NDkr.0.63000Parametric Equivalent
FB100505T-102Y-SCal-Chip Electronics, Inc.10.0004713-FB100505T-102Y-SCT-NDkr.0.63000Parametric Equivalent
FCM 1005KF-102T00TAI-TECH Advanced Electronics Co., Ltd.9.5054816-FCM1005KF-102T00CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38700kr.3.87
25kr.0.33480kr.8.37
50kr.0.30060kr.15.03
100kr.0.26950kr.26.95
250kr.0.23256kr.58.14
500kr.0.20694kr.103.47
1.000kr.0.18329kr.183.29
5.000kr.0.13493kr.674.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11646kr.1,164.60
20.000kr.0.10762kr.2,152.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750