1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 50mA 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1005KF-102T00

DigiKey Part Number
4816-FCM1005KF-102T00TR-ND - Tape & Reel (TR)
4816-FCM1005KF-102T00CT-ND - Cut Tape (CT)
4816-FCM1005KF-102T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1005KF-102T00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 50mA 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.2Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
25kr.0.20240kr.5.06
50kr.0.17700kr.8.85
100kr.0.15510kr.15.51
250kr.0.13076kr.32.69
500kr.0.11486kr.57.43
1.000kr.0.10064kr.100.64
5.000kr.0.07297kr.364.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06291kr.629.10
20.000kr.0.05376kr.1,075.20
30.000kr.0.04878kr.1,463.40
50.000kr.0.04808kr.2,404.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000