
FB100505T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-102Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.15340 | kr.15.34 |
| 250 | kr.0.13236 | kr.33.09 |
| 500 | kr.0.11830 | kr.59.15 |
| 1.000 | kr.0.10524 | kr.105.24 |
| 5.000 | kr.0.07858 | kr.392.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06843 | kr.684.30 |
| 20.000 | kr.0.05899 | kr.1,179.80 |
| 30.000 | kr.0.05548 | kr.1,664.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

