
MAAL-010704-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1261-2-ND - Tape & Reel (TR) 1465-1261-1-ND - Cut Tape (CT) 1465-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010704-TR3000 |
Description | IC AMP GPS 100MHZ-3.5GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3.5GHz | |
P1dB | 22.2dBm | |
Gain | 16dB | |
Noise Figure | 0.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.54000 | kr.33.54 |
| 10 | kr.29.04400 | kr.290.44 |
| 25 | kr.27.47240 | kr.686.81 |
| 100 | kr.25.31180 | kr.2,531.18 |
| 250 | kr.24.01768 | kr.6,004.42 |
| 500 | kr.23.10372 | kr.11,551.86 |
| 1.000 | kr.22.24256 | kr.22,242.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.97914 | kr.62,937.42 |
| Unit Price without VAT: | kr.33.54000 |
|---|---|
| Unit Price with VAT: | kr.41.92500 |












