CMU1526-0000-00PN0U0A50G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.29.29080

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.29.29080
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.55.74032

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.50.88786
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-00PN0U0A50G

DigiKey Part Number
90-CMU1526-0000-00PN0U0A50G-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-00PN0U0A50G
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
169 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4104lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-50-90-36-TC50-F6-3Luminus Devices Inc.01214-CXM-14-50-90-36-TC50-F6-3-NDkr.29.29080Parametric Equivalent
CXM-14-50-95-36-TC50-F6-3Luminus Devices Inc.01214-CXM-14-50-95-36-TC50-F6-3-NDkr.29.29080Parametric Equivalent
L2C6-50902L08A1500Lumileds01416-L2C6-50902L08A1500-NDkr.55.74032Parametric Equivalent
L2C6-50903L08C1500Lumileds01416-L2C6-50903L08C1500-NDkr.50.88786Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
225kr.32.63947kr.7,343.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.63947
Unit Price with VAT:kr.40.79934