L128-4080SA35A00A5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.13106
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15136
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.07025
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.08095

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.10740
LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.76V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080SA35A00A5

DigiKey Part Number
1416-L128-4080SA35A00A5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-4080SA35A00A5
Description
LED LUXEON NEUT WHT 4000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.76V 120mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
4000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
35lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
120mA
Thermal Resistance of Package
18.6°C/W
Voltage - Forward (Vf) (Typ)
2.76V
Base Product Number
Lumens/Watt @ Current - Test
195 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-4080SA35A00A1Lumileds01416-L128-4080SA35A00A1CT-NDkr.0.63000Parametric Equivalent
L128-4080SA35A00B1Lumileds01416-L128-4080SA35A00B1TR-NDkr.0.13106Parametric Equivalent
L128-4080SA35A00B5Lumileds01416-L128-4080SA35A00B5TR-NDkr.0.15136Parametric Equivalent
L128-4080SA35A00C1Lumileds01416-L128-4080SA35A00C1TR-NDkr.0.07025Parametric Equivalent
L128-4080SA35A00C5Lumileds01416-L128-4080SA35A00C5TR-NDkr.0.08095Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000kr.0.09630kr.11,556.00
Unit Price without VAT:kr.0.09630
Unit Price with VAT:kr.0.12038