L128-4080SA35A00D1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25593
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28222
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29715
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.26064
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25499
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27941
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29622
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25875
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.09630

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.13106
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15136
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.23433
Datasheet
New at DigiKey
Image for L128-4080SA35A00D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080SA35A00D1

DigiKey Part Number
1416-L128-4080SA35A00D1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-4080SA35A00D1
Description
NEUTRAL-WHITE 2835 S 3V 80 CRI F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.74V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
204 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
36lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.74V
Thermal Resistance of Package
11.9°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-4080HA35000B1Lumileds01416-L128-4080HA35000B1TR-NDkr.0.25593Parametric Equivalent
L128-4080HA35000B4Lumileds01416-L128-4080HA35000B4TR-NDkr.0.28222Parametric Equivalent
L128-4080HA35000B5Lumileds01416-L128-4080HA35000B5TR-NDkr.0.29715Parametric Equivalent
L128-4080HA35000B6Lumileds01416-L128-4080HA35000B6TR-NDkr.0.26064Parametric Equivalent
L128-4080NA3500001Lumileds01416-L128-4080NA3500001TR-NDkr.0.25499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000kr.0.10740kr.12,888.00
Unit Price without VAT:kr.0.10740
Unit Price with VAT:kr.0.13425