Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-4080SA35A00C1 | |
|---|---|
DigiKey Part Number | 1416-L128-4080SA35A00C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-4080SA35A00C1 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 34lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 20.5°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 188 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-4080SA35A00A1 | Lumileds | 0 | 1416-L128-4080SA35A00A1CT-ND | kr.0.63000 | Parametric Equivalent |
| L128-4080SA35A00A5 | Lumileds | 0 | 1416-L128-4080SA35A00A5TR-ND | kr.0.09630 | Parametric Equivalent |
| L128-4080SA35A00C5 | Lumileds | 0 | 1416-L128-4080SA35A00C5TR-ND | kr.0.08095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | kr.0.07025 | kr.8,430.00 |
| Unit Price without VAT: | kr.0.07025 |
|---|---|
| Unit Price with VAT: | kr.0.08781 |


