MFR Recommended
Similar
Similar
Similar
Similar

SSL-LXA228GC-TR11 | |
|---|---|
DigiKey Part Number | 67-1385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228GC-TR11 |
Description | LED GREEN CLEAR GULL WING SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
EDA/CAD Models | SSL-LXA228GC-TR11 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 3.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LXA228SUGCTR11 | Lumex Opto/Components Inc. | 28.806 | 67-1729-1-ND | kr.3.74000 | MFR Recommended |
| 91-21SYGC/S530-E1/TR10 | Everlight Electronics Co Ltd | 0 | 1080-91-21SYGC/S530-E1/TR10TR-ND | kr.0.56409 | Similar |
| 91-21SYGC/S530-E2/TR10 | Everlight Electronics Co Ltd | 0 | 1080-1540-2-ND | kr.0.76811 | Similar |
| 91-21SYGC/S530-E4/TR10 | Everlight Electronics Co Ltd | 0 | 1080-91-21SYGC/S530-E4/TR10TR-ND | kr.0.55847 | Similar |
| AM2520CGCK09 | Kingbright | 10.479 | 754-1407-1-ND | kr.3.55000 | Similar |





