Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520CGCK09

DigiKey Part Number
754-1407-2-ND - Tape & Reel (TR)
754-1407-1-ND - Cut Tape (CT)
754-1407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520CGCK09
Description
LED GREEN CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520CGCK09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.48200kr.24.82
100kr.1.78880kr.178.88
500kr.1.47698kr.738.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37448kr.1,374.48
2.000kr.1.28742kr.2,574.84
3.000kr.1.24268kr.3,728.04
5.000kr.1.19213kr.5,960.65
7.000kr.1.16204kr.8,134.28
10.000kr.1.13267kr.11,326.70
25.000kr.1.06780kr.26,695.00
50.000kr.1.02742kr.51,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000