
91-21SYGC/S530-E1/TR10 | |
|---|---|
DigiKey Part Number | 1080-91-21SYGC/S530-E1/TR10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91-21SYGC/S530-E1/TR10 |
Description | LED YLW-GRN CLEAR 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52318 | kr.1,569.54 |
| Unit Price without VAT: | kr.0.52318 |
|---|---|
| Unit Price with VAT: | kr.0.65398 |

