Similar




SML-LXT0805SRW-TR | |
|---|---|
DigiKey Part Number | 67-1555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805SRW-TR |
Description | LED RED DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXT0805SRW-TR Models |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX0805SRC-TR | Lumex Opto/Components Inc. | 69.299 | 67-2191-1-ND | kr.0.23000 | Similar |







