
74ABT244PW,118 | |
|---|---|
DigiKey Part Number | 1727-4051-2-ND - Tape & Reel (TR) 1727-4051-1-ND - Cut Tape (CT) 1727-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT244PW,118 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT244ADB | Rochester Electronics, LLC | 17.761 | 2156-SN74ABT244ADB-ND | kr.9.45000 | Similar |
| SN74ABT244APW | Rochester Electronics, LLC | 852 | 2156-SN74ABT244APW-ND | kr.8.88000 | Similar |
| SN74HCT244APWR | Texas Instruments | 870 | 296-SN74HCT244APWRCT-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.44960 | kr.61.24 |
| 100 | kr.2.13720 | kr.213.72 |
| 250 | kr.1.98824 | kr.497.06 |
| 500 | kr.1.89832 | kr.949.16 |
| 1.000 | kr.1.85661 | kr.1,856.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74629 | kr.4,365.72 |
| 5.000 | kr.1.69921 | kr.8,496.05 |
| 7.500 | kr.1.67563 | kr.12,567.23 |
| 12.500 | kr.1.64952 | kr.20,619.00 |
| 17.500 | kr.1.63425 | kr.28,599.38 |
| 25.000 | kr.1.61957 | kr.40,489.25 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

