Red LED Indication - Discrete 1.7V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LX0805SRC-TR

DigiKey Part Number
67-2191-2-ND - Tape & Reel (TR)
67-2191-1-ND - Cut Tape (CT)
67-2191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805SRC-TR
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805SRC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.34400kr.13.44
100kr.0.94660kr.94.66
500kr.0.76574kr.382.87
1.000kr.0.70590kr.705.90
2.000kr.0.65492kr.1,309.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61157kr.2,446.28
8.000kr.0.57473kr.4,597.84
12.000kr.0.55582kr.6,669.84
20.000kr.0.53445kr.10,689.00
28.000kr.0.52173kr.14,608.44
40.000kr.0.50933kr.20,373.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250