V82ZT05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.499
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22045
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22045
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22045
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34445
Datasheet
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V82ZT05P

DigiKey Part Number
V82ZT05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V82ZT05P
Description
VARISTOR 82V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
355 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
68 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V82ZA05PLittelfuse Inc.4.499F3777-NDkr.2.41000Parametric Equivalent
V82ZA05PX2855Littelfuse Inc.0V82ZA05PX2855-NDkr.1.34445Parametric Equivalent
V82ZC05PLittelfuse Inc.0V82ZC05P-NDkr.1.22045Parametric Equivalent
V82ZC05PX2855Littelfuse Inc.0V82ZC05PX2855-NDkr.1.34445Parametric Equivalent
V82ZS05PLittelfuse Inc.0V82ZS05P-NDkr.1.22045Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.22045kr.12,204.50
Unit Price without VAT:kr.1.22045
Unit Price with VAT:kr.1.52556