


V82ZA05P | |
|---|---|
DigiKey Part Number | F3777-ND |
Manufacturer | |
Manufacturer Product Number | V82ZA05P |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 355 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 68 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D820 | Panasonic Industry | 19.306 | P7180-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.49120 | kr.37.28 |
| 100 | kr.1.29080 | kr.129.08 |
| 250 | kr.1.19548 | kr.298.87 |
| 500 | kr.1.13790 | kr.568.95 |
| 1.500 | kr.1.06677 | kr.1,600.15 |
| 3.000 | kr.1.03194 | kr.3,095.82 |
| 6.000 | kr.1.00330 | kr.6,019.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

