V82ZS05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.499
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.34250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V82ZS05PX2855

DigiKey Part Number
V82ZS05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V82ZS05PX2855
Description
VARISTOR 82V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
355 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
68 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V82ZA05PLittelfuse Inc.4.499F3777-NDkr.2.60000Parametric Equivalent
V82ZA05PX2855Littelfuse Inc.0V82ZA05PX2855-NDkr.1.47919Parametric Equivalent
V82ZC05PLittelfuse Inc.0V82ZC05P-NDkr.1.34250Parametric Equivalent
V82ZC05PX2855Littelfuse Inc.0V82ZC05PX2855-NDkr.1.47919Parametric Equivalent
V82ZS05PLittelfuse Inc.0V82ZS05P-NDkr.1.34250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.47919kr.14,791.90
Unit Price without VAT:kr.1.47919
Unit Price with VAT:kr.1.84899