V68ZU10PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.195
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.955
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12455
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.911
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12455
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
V18ZU05P
Building Automation – Protect/Sense/Control

V68ZU10PX2855

DigiKey Part Number
V68ZU10PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V68ZU10PX2855
Description
VARISTOR 68V 1KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3870 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68ZA10PLittelfuse Inc.4.195F3072-NDkr.3.61000Parametric Equivalent
V68ZA10PX2855Littelfuse Inc.0V68ZA10PX2855-NDkr.2.12456Parametric Equivalent
V68ZC10PLittelfuse Inc.0V68ZC10P-NDkr.1.93221Parametric Equivalent
V68ZC10PX2855Littelfuse Inc.0V68ZC10PX2855-NDkr.2.12456Parametric Equivalent
V68ZS10PLittelfuse Inc.4.955F4077CT-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.12455kr.7,435.93
Unit Price without VAT:kr.2.12455
Unit Price with VAT:kr.2.65569