


V68ZT10P | |
|---|---|
DigiKey Part Number | F5614TR-ND - Tape & Reel (TR) F5614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V68ZT10P |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3870 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.47700 | kr.24.77 |
| 25 | kr.2.21440 | kr.55.36 |
| 100 | kr.1.92700 | kr.192.70 |
| 250 | kr.1.79072 | kr.447.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53740 | kr.768.70 |
| 1.000 | kr.1.47642 | kr.1,476.42 |
| 1.500 | kr.1.44580 | kr.2,168.70 |
| 2.500 | kr.1.41192 | kr.3,529.80 |
| 3.500 | kr.1.39211 | kr.4,872.39 |
| 5.000 | kr.1.37307 | kr.6,865.35 |
| 12.500 | kr.1.35760 | kr.16,970.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

