V680LS80APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.650
Unit Price: kr.10.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.21699
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.21697
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.55657
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.21697
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.55659
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.55659
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.21698
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.87937
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.57927
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V680LS80APX2855

DigiKey Part Number
V680LS80APX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V680LS80APX2855
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
145J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 MHz
Maximum AC Volts
680 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
875 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V680LA80APLittelfuse Inc.1.650V680LA80AP-NDkr.10.58000Parametric Equivalent
V680LA80APX1347Littelfuse Inc.0V680LA80APX1347-NDkr.7.21699Parametric Equivalent
V680LA80APX2855Littelfuse Inc.0V680LA80APX2855-NDkr.7.21697Parametric Equivalent
V680LC80APLittelfuse Inc.0V680LC80AP-NDkr.6.55657Parametric Equivalent
V680LC80APX2855Littelfuse Inc.0V680LC80APX2855-NDkr.7.21697Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.7.21698kr.23,094.34
Unit Price without VAT:kr.7.21698
Unit Price with VAT:kr.9.02123