Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V680LA80APX1347 | |
|---|---|
DigiKey Part Number | V680LA80APX1347-ND |
Manufacturer | |
Manufacturer Product Number | V680LA80APX1347 |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 875 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 4.5 kA | |
Energy | 145J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.6.48891 | kr.8,111.14 |
| Unit Price without VAT: | kr.6.48891 |
|---|---|
| Unit Price with VAT: | kr.8.11114 |



