V680LA80APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.650
Unit Price: kr.10.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.13818
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.48497
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.13817
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.48499
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.13817
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.48499
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.13817
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.80425
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.49649
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V680LA80APX2855

DigiKey Part Number
V680LA80APX2855-ND
Manufacturer
Manufacturer Product Number
V680LA80APX2855
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
145J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 MHz
Maximum AC Volts
680 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
875 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V680LA80APLittelfuse Inc.1.650V680LA80AP-NDkr.10.46000Parametric Equivalent
V680LA80APX1347Littelfuse Inc.0V680LA80APX1347-NDkr.7.13818Parametric Equivalent
V680LC80APLittelfuse Inc.0V680LC80AP-NDkr.6.48497Parametric Equivalent
V680LC80APX2855Littelfuse Inc.0V680LC80APX2855-NDkr.7.13817Parametric Equivalent
V680LS80APLittelfuse Inc.0V680LS80AP-NDkr.6.48499Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.7.13817kr.10,707.25
Unit Price without VAT:kr.7.13817
Unit Price with VAT:kr.8.92271