Parametric Equivalent
Parametric Equivalent

V300LC2PX2855 | |
|---|---|
DigiKey Part Number  | V300LC2PX2855-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V300LC2PX2855  | 
Description  | VARISTOR 490V 1.2KA DISC 7MM  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 490 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 300 V  | |
Maximum DC Volts  | 405 V  | |
Varistor Voltage (Min)  | 441 V  | |
Varistor Voltage (Typ)  | 490 V  | |
Varistor Voltage (Max)  | 539 V  | |
Current - Surge  | 1.2 kA  | |
Energy  | 25J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 70 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 7mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9.000 | kr.0.85549 | kr.7,699.41 | 
| Unit Price without VAT: | kr.0.85549 | 
|---|---|
| Unit Price with VAT: | kr.1.06936 | 



