V300LA2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 43.819
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300LA2PX2855

DigiKey Part Number
V300LA2PX2855-ND
Manufacturer
Manufacturer Product Number
V300LA2PX2855
Description
VARISTOR 490V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
490 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
539 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
405 V
Mounting Type
Through Hole
Varistor Voltage (Min)
441 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
490 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V300LA2PLittelfuse Inc.43.819F5397-NDkr.2.16000Parametric Equivalent
V300LA2PX1347Littelfuse Inc.0V300LA2PX1347-NDkr.1.18042Parametric Equivalent
V300LC2PLittelfuse Inc.0V300LC2P-NDkr.1.07009Parametric Equivalent
V300LC2PX2855Littelfuse Inc.0V300LC2PX2855-NDkr.1.18042Parametric Equivalent
V300LS2PLittelfuse Inc.0V300LS2P-NDkr.1.07009Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.18042kr.5,311.89
Unit Price without VAT:kr.1.18042
Unit Price with VAT:kr.1.47553