V660LS100BPX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.296
Unit Price: kr.15.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92765
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92350
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.11801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V660LS100BPX10

DigiKey Part Number
V660LS100BPX10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V660LS100BPX10
Description
VARISTOR 1.02KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
250J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
660 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
850 V
Mounting Type
Through Hole
Varistor Voltage (Min)
940 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.02 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V660LA100BPLittelfuse Inc.1.296F3045-NDkr.15.22000Parametric Equivalent
V660LA100BPX10Littelfuse Inc.0V660LA100BPX10-NDkr.9.92765Parametric Equivalent
V660LA100BPX2855Littelfuse Inc.0V660LA100BPX2855-NDkr.10.92350Parametric Equivalent
V660LC100BPLittelfuse Inc.0V660LC100BP-NDkr.9.92762Parametric Equivalent
V660LC100BPX10Littelfuse Inc.0V660LC100BPX10-NDkr.10.11801Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.92762kr.19,855.24
Unit Price without VAT:kr.9.92762
Unit Price with VAT:kr.12.40953