V660LC100BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.296
Unit Price: kr.15.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92765
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92350
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.11801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.92762
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.92351
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V660LC100BPX2855

DigiKey Part Number
V660LC100BPX2855-ND
Manufacturer
Manufacturer Product Number
V660LC100BPX2855
Description
VARISTOR 1.02KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
250J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
660 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
850 V
Mounting Type
Through Hole
Varistor Voltage (Min)
940 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.02 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V660LA100BPLittelfuse Inc.1.296F3045-NDkr.15.22000Parametric Equivalent
V660LA100BPX10Littelfuse Inc.0V660LA100BPX10-NDkr.9.92765Parametric Equivalent
V660LA100BPX2855Littelfuse Inc.0V660LA100BPX2855-NDkr.10.92350Parametric Equivalent
V660LC100BPLittelfuse Inc.0V660LC100BP-NDkr.9.92762Parametric Equivalent
V660LC100BPX10Littelfuse Inc.0V660LC100BPX10-NDkr.10.11801Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.10.92351kr.21,847.02
Unit Price without VAT:kr.10.92351
Unit Price with VAT:kr.13.65439