Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V620ZU05P | |
|---|---|
DigiKey Part Number | V620ZU05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V620ZU05P |
Description | VARISTOR 620V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 13J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 40 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V620ZA05P | Littelfuse Inc. | 1.510 | V620ZA05P-ND | kr.3.74000 | Parametric Equivalent |
| V620ZA05PX2855 | Littelfuse Inc. | 0 | V620ZA05PX2855-ND | kr.2.21244 | Parametric Equivalent |
| V620ZC05P | Littelfuse Inc. | 0 | V620ZC05P-ND | kr.2.01325 | Parametric Equivalent |
| V620ZC05PX2855 | Littelfuse Inc. | 0 | V620ZC05PX2855-ND | kr.2.21243 | Parametric Equivalent |
| V620ZS05P | Littelfuse Inc. | 0 | V620ZS05P-ND | kr.2.01325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.01325 | kr.20,132.50 |
| Unit Price without VAT: | kr.2.01325 |
|---|---|
| Unit Price with VAT: | kr.2.51656 |







