V620ZC05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.010
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.23686
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.23686
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.03548
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.23686
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.03548
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.23686
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.03548
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.23686
Datasheet
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V620ZC05P

DigiKey Part Number
V620ZC05P-ND
Manufacturer
Manufacturer Product Number
V620ZC05P
Description
VARISTOR 620V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
13J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
40 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V620ZA05PLittelfuse Inc.4.010V620ZA05P-NDkr.3.78000Parametric Equivalent
V620ZA05PX2855Littelfuse Inc.0V620ZA05PX2855-NDkr.2.23686Parametric Equivalent
V620ZC05PX2855Littelfuse Inc.0V620ZC05PX2855-NDkr.2.23686Parametric Equivalent
V620ZS05PLittelfuse Inc.0V620ZS05P-NDkr.2.03548Parametric Equivalent
V620ZS05PX2855Littelfuse Inc.0V620ZS05PX2855-NDkr.2.23686Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.2.03548kr.20,354.80
Unit Price without VAT:kr.2.03548
Unit Price with VAT:kr.2.54435