V330ZT05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.83068
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01130
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.83068
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01130
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.83068
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01130
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01130
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.83068
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01130
Datasheet
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V330ZT05P

DigiKey Part Number
V330ZT05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V330ZT05P
Description
VARISTOR 340V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
306 V
Varistor Voltage (Typ)
340 V
Varistor Voltage (Max)
374 V
Current - Surge
400 A
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.83068kr.18,306.80
Unit Price without VAT:kr.1.83068
Unit Price with VAT:kr.2.28835