V330ZA05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01326
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V330ZA05PX2855

DigiKey Part Number
V330ZA05PX2855-ND
Manufacturer
Manufacturer Product Number
V330ZA05PX2855
Description
VARISTOR 340V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
374 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
9J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
210 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
306 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
340 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V330ZA05PLittelfuse Inc.0F5400-NDkr.2.01326Parametric Equivalent
V330ZC05PLittelfuse Inc.0V330ZC05P-NDkr.2.01325Parametric Equivalent
V330ZC05PX2855Littelfuse Inc.0V330ZC05PX2855-NDkr.2.21243Parametric Equivalent
V330ZS05PLittelfuse Inc.0V330ZS05P-NDkr.2.01325Parametric Equivalent
V330ZS05PX2855Littelfuse Inc.0V330ZS05PX2855-NDkr.2.21243Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.2.21244kr.9,955.98
Unit Price without VAT:kr.2.21244
Unit Price with VAT:kr.2.76555