Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V330ZC05P | |
|---|---|
DigiKey Part Number | V330ZC05P-ND |
Manufacturer | |
Manufacturer Product Number | V330ZC05P |
Description | VARISTOR 340V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 374 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 210 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 306 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 340 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V330ZA05P | Littelfuse Inc. | 0 | F5400-ND | kr.1.83068 | Parametric Equivalent |
| V330ZA05PX2855 | Littelfuse Inc. | 0 | V330ZA05PX2855-ND | kr.2.01130 | Parametric Equivalent |
| V330ZC05PX2855 | Littelfuse Inc. | 0 | V330ZC05PX2855-ND | kr.2.01130 | Parametric Equivalent |
| V330ZS05P | Littelfuse Inc. | 0 | V330ZS05P-ND | kr.1.83068 | Parametric Equivalent |
| V330ZS05PX2855 | Littelfuse Inc. | 0 | V330ZS05PX2855-ND | kr.2.01130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.83068 | kr.18,306.80 |
| Unit Price without VAT: | kr.1.83068 |
|---|---|
| Unit Price with VAT: | kr.2.28835 |







