V300LT2P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 2.024
Unit Price: kr.1.84000
Datasheet
490 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
490 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V300LT2P

DigiKey Part Number
V300LT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V300LT2P
Description
VARISTOR 490V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
490 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
405 V
Varistor Voltage (Min)
441 V
Varistor Voltage (Typ)
490 V
Varistor Voltage (Max)
539 V
Current - Surge
1.2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.97246kr.9,724.60
Unit Price without VAT:kr.0.97246
Unit Price with VAT:kr.1.21558