Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V300LA10PX1347 | |
|---|---|
DigiKey Part Number | V300LA10PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V300LA10PX1347 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 46J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA10P | Littelfuse Inc. | 2.240 | F1950-ND | kr.2.85000 | Parametric Equivalent |
| V300LA10PX2855 | Littelfuse Inc. | 0 | V300LA10PX2855-ND | kr.1.64419 | Parametric Equivalent |
| V300LC10P | Littelfuse Inc. | 0 | V300LC10P-ND | kr.1.49383 | Parametric Equivalent |
| V300LC10PX2855 | Littelfuse Inc. | 0 | V300LC10PX2855-ND | kr.1.64419 | Parametric Equivalent |
| V300LS10P | Littelfuse Inc. | 107 | F12142CT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.56901 | kr.7,060.55 |
| Unit Price without VAT: | kr.1.56901 |
|---|---|
| Unit Price with VAT: | kr.1.96126 |



