


V300LS10P | |
|---|---|
DigiKey Part Number | F12142TR-ND - Tape & Reel (TR) F12142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LS10P |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 46J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.90800 | kr.22.70 |
| 100 | kr.0.77470 | kr.77.47 |
| 250 | kr.0.71184 | kr.177.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.57200 | kr.286.00 |
| 1.000 | kr.0.54549 | kr.545.49 |
| 1.500 | kr.0.53214 | kr.798.21 |
| 2.500 | kr.0.51740 | kr.1,293.50 |
| 3.500 | kr.0.50878 | kr.1,780.73 |
| 5.000 | kr.0.50049 | kr.2,502.45 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


