Parametric Equivalent
Parametric Equivalent



V3.5MLA1206NA | |
|---|---|
DigiKey Part Number | V3.5MLA1206NA-ND |
Manufacturer | |
Manufacturer Product Number | V3.5MLA1206NA |
Description | VARISTOR 5.35V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7500 pF @ 1 MHz |
Maximum AC Volts 2.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 3.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 3.7 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 5.35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V3.5MLA1206NH | Littelfuse Inc. | 6.616 | F3813CT-ND | kr.7.48000 | Parametric Equivalent |
| V3.5MLA1206NT | Littelfuse Inc. | 7.863 | 18-V3.5MLA1206NTCT-ND | kr.7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.69551 | kr.9,238.77 |
| Unit Price without VAT: | kr.3.69551 |
|---|---|
| Unit Price with VAT: | kr.4.61939 |


