


V3.5MLA1206NH | |
|---|---|
DigiKey Part Number | F3813TR-ND - Tape & Reel (TR) F3813CT-ND - Cut Tape (CT) F3813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA1206NH |
Description | VARISTOR 5.35V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7500 pF @ 1 MHz |
Maximum AC Volts 2.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 3.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 3.7 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 5.35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.88400 | kr.58.84 |
| 25 | kr.5.32560 | kr.133.14 |
| 100 | kr.4.70870 | kr.470.87 |
| 250 | kr.4.41516 | kr.1,103.79 |
| 500 | kr.4.23790 | kr.2,118.95 |
| 1.000 | kr.4.09203 | kr.4,092.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.34362 | kr.8,359.05 |
| 5.000 | kr.3.29997 | kr.16,499.85 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

