Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LT2PX2855 | |
|---|---|
DigiKey Part Number | V250LT2PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V250LT2PX2855 |
Description | VARISTOR 410V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 451 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 369 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 410 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA2P | Littelfuse Inc. | 4.134 | 1294-V250LA2P-CHP | kr.2.16000 | Parametric Equivalent |
| V250LA2PX2855 | Littelfuse Inc. | 0 | V250LA2PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V250LC2P | Littelfuse Inc. | 0 | V250LC2P-ND | kr.1.07009 | Parametric Equivalent |
| V250LC2PX2855 | Littelfuse Inc. | 0 | V250LC2PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V250LS2P | Littelfuse Inc. | 0 | 18-V250LS2PCT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.18042 | kr.11,804.20 |
| Unit Price without VAT: | kr.1.18042 |
|---|---|
| Unit Price with VAT: | kr.1.47553 |



