V250LS2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.134
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V250LS2PX2855

DigiKey Part Number
V250LS2PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V250LS2PX2855
Description
VARISTOR 410V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
451 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
21J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
369 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
410 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA2PLittelfuse Inc.4.1341294-V250LA2P-CHPkr.1.97000Parametric Equivalent
V250LA2PX2855Littelfuse Inc.0V250LA2PX2855-NDkr.1.07302Parametric Equivalent
V250LC2PLittelfuse Inc.0V250LC2P-NDkr.0.97246Parametric Equivalent
V250LC2PX2855Littelfuse Inc.0V250LC2PX2855-NDkr.1.07302Parametric Equivalent
V250LS2PLittelfuse Inc.018-V250LS2PCT-NDkr.2.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07302kr.10,730.20
Unit Price without VAT:kr.1.07302
Unit Price with VAT:kr.1.34128