V250LS2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.034
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19346
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet
410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V250LS2P

DigiKey Part Number
18-V250LS2PTR-ND - Tape & Reel (TR)
18-V250LS2PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V250LS2P
Description
VARISTOR 410V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
451 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
21J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
369 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
410 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA2PLittelfuse Inc.4.0341294-V250LA2P-CHPkr.2.18000Parametric Equivalent
V250LA2PX2855Littelfuse Inc.0V250LA2PX2855-NDkr.1.19346Parametric Equivalent
V250LC2PLittelfuse Inc.0V250LC2P-NDkr.1.08191Parametric Equivalent
V250LC2PX2855Littelfuse Inc.0V250LC2PX2855-NDkr.1.19345Parametric Equivalent
V250LS2PX2855Littelfuse Inc.0V250LS2PX2855-NDkr.1.19345Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.08191kr.10,819.10
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000