V20E300PL4B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.532
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.61441
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 80
Unit Price: kr.15.91000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.03524
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 36.488
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.17317
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.17317
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.09387
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.17317
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.11610
Datasheet
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E300PL4B7

DigiKey Part Number
V20E300PL4B7-ND
Manufacturer
Manufacturer Product Number
V20E300PL4B7
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
250J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP300ELittelfuse Inc.9.532F4044-NDkr.13.31000Parametric Equivalent
TMOV20RP300EL2B7Littelfuse Inc.0F9828-NDkr.8.61441Parametric Equivalent
TMOV20RP300EL2T7Littelfuse Inc.80F6261CT-NDkr.15.91000Parametric Equivalent
TMOV20RP300EL3T7Littelfuse Inc.0TMOV20RP300EL3T7-NDkr.9.03524Parametric Equivalent
V20E300PLittelfuse Inc.36.488F3445-NDkr.5.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.3.17317kr.3,807.80
Unit Price without VAT:kr.3.17317
Unit Price with VAT:kr.3.96646