


TMOV20RP300EL2T7 | |
|---|---|
DigiKey Part Number | F6261TR-ND - Tape & Reel (TR) F6261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP300EL2T7 |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 250J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 800 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Features Thermally Protected |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP300E | Littelfuse Inc. | 9.204 | F4044-ND | kr.13.46000 | Parametric Equivalent |
| V20E300P | Littelfuse Inc. | 36.418 | F3445-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.09000 | kr.16.09 |
| 10 | kr.11.96100 | kr.119.61 |
| 25 | kr.10.92000 | kr.273.00 |
| 100 | kr.9.77720 | kr.977.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.76017 | kr.2,328.05 |
| 600 | kr.7.49510 | kr.4,497.06 |
| 900 | kr.7.36239 | kr.6,626.15 |
| 1.500 | kr.7.21531 | kr.10,822.97 |
| 2.100 | kr.7.13033 | kr.14,973.69 |
| Unit Price without VAT: | kr.16.09000 |
|---|---|
| Unit Price with VAT: | kr.20.11250 |


