Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E275PL2B7 | |
|---|---|
DigiKey Part Number | V20E275PL2B7-ND |
Manufacturer | |
Manufacturer Product Number | V20E275PL2B7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP275E | Littelfuse Inc. | 37.000 | F4042-ND | kr.12.24000 | Parametric Equivalent |
| TMOV20RP275EL2T7 | Littelfuse Inc. | 0 | TMOV20RP275EL2T7-ND | kr.7.89874 | Parametric Equivalent |
| TMOV20RP275EL3T7 | Littelfuse Inc. | 0 | TMOV20RP275EL3T7-ND | kr.7.89874 | Parametric Equivalent |
| V20E275P | Littelfuse Inc. | 0 | F3444-ND | kr.5.07000 | Parametric Equivalent |
| V20E275PL1A1 | Littelfuse Inc. | 0 | F9915-ND | kr.3.00034 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.88415 | kr.4,326.23 |
| Unit Price without VAT: | kr.2.88415 |
|---|---|
| Unit Price with VAT: | kr.3.60519 |









